
63MXG10000MEFCSN30X45 | |
|---|---|
DigiKey Part Number | 1189-63MXG10000MEFCSN30X45-ND |
Manufacturer | |
Manufacturer Product Number | 63MXG10000MEFCSN30X45 |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.48 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.152 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.92000 | kr.57.92 |
| 10 | kr.41.12600 | kr.411.26 |
| 50 | kr.34.18240 | kr.1,709.12 |
| 100 | kr.31.99620 | kr.3,199.62 |
| 500 | kr.28.24384 | kr.14,121.92 |
| 1.000 | kr.27.06477 | kr.27,064.77 |
| Unit Price without VAT: | kr.57.92000 |
|---|---|
| Unit Price with VAT: | kr.72.40000 |

