
25ZLQ1800MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-3650-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLQ1800MEFC12.5X20 |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLQ1800MEFC12.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.614 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.69 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.96000 | kr.8.96 |
| 10 | kr.5.77300 | kr.57.73 |
| 50 | kr.4.43400 | kr.221.70 |
| 100 | kr.4.01020 | kr.401.02 |
| 500 | kr.3.27988 | kr.1,639.94 |
| 1.000 | kr.3.04986 | kr.3,049.86 |
| 3.000 | kr.2.76237 | kr.8,287.11 |
| 5.000 | kr.2.65491 | kr.13,274.55 |
| Unit Price without VAT: | kr.8.96000 |
|---|---|
| Unit Price with VAT: | kr.11.20000 |


