1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZLJ1500MGA12.5X20

DigiKey Part Number
1189-1592-1-ND - Cut Tape (CT)
1189-1592-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25ZLJ1500MGA12.5X20
Description
CAP ALUM 1500UF 20% 25V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZLJ1500MGA12.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.56 A @ 120 Hz
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Impedance
25 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.039
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.17000kr.8.17
10kr.5.22800kr.52.28
50kr.4.00340kr.200.17
100kr.3.61690kr.361.69
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.20420kr.1,602.10
1.000kr.2.97638kr.2,976.38
1.500kr.2.86143kr.4,292.14
2.500kr.2.73329kr.6,833.23
3.500kr.2.65798kr.9,302.93
5.000kr.2.58523kr.12,926.15
Manufacturers Standard Package
Unit Price without VAT:kr.8.17000
Unit Price with VAT:kr.10.21250