
25ZLH680MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-4174-1-ND - Cut Tape (CT) 1189-4174-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLH680MEFCT810X16 |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH680MEFCT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 968 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.76 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH680MEFC10X16 | Rubycon | 3.909 | 1189-1855-ND | kr.4.50000 | Parametric Equivalent |
| 25ZLJ680M10X16 | Rubycon | 1.796 | 1189-1255-ND | kr.5.14000 | Parametric Equivalent |
| EKYB250ELL681MJ16S | Chemi-Con | 1.967 | 565-EKYB250ELL681MJ16S-ND | kr.7.73000 | Parametric Equivalent |
| EKZM250ELL681MJ16S | Chemi-Con | 1.118 | 565-EKZM250ELL681MJ16S-ND | kr.8.05000 | Parametric Equivalent |
| EKZN250ELL681MJ16S | Chemi-Con | 1.096 | 565-EKZN250ELL681MJ16S-ND | kr.8.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72600 | kr.27.26 |
| 50 | kr.2.03520 | kr.101.76 |
| 100 | kr.1.81510 | kr.181.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.43602 | kr.718.01 |
| 1.000 | kr.1.31631 | kr.1,316.31 |
| 1.500 | kr.1.25587 | kr.1,883.81 |
| 2.500 | kr.1.18847 | kr.2,971.17 |
| 3.500 | kr.1.14883 | kr.4,020.91 |
| 5.000 | kr.1.11054 | kr.5,552.70 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

