25ZLH330MEFCTA8X11.5 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 1.239
Unit Price: kr.2.89000
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZLH330MEFCTA8X11.5

DigiKey Part Number
1189-25ZLH330MEFCTA8X11.5CT-ND - Cut Tape (CT)
1189-25ZLH330MEFCTA8X11.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25ZLH330MEFCTA8X11.5
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZLH330MEFCTA8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
519.75 mA @ 120 Hz
Ripple Current @ High Frequency
945 mA @ 100 kHz
Impedance
56 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.09000kr.3.09
10kr.1.90300kr.19.03
50kr.1.40680kr.70.34
100kr.1.24930kr.124.93
500kr.0.97594kr.487.97
1.000kr.0.88972kr.889.72
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.85686kr.1,713.72
4.000kr.0.79436kr.3,177.44
6.000kr.0.76280kr.4,576.80
10.000kr.0.72763kr.7,276.30
14.000kr.0.70695kr.9,897.30
20.000kr.0.68698kr.13,739.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.09000
Unit Price with VAT:kr.3.86250