
25ZLH330MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 1189-25ZLH330MEFCT78X11.5CT-ND - Cut Tape (CT) 1189-25ZLH330MEFCT78X11.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLH330MEFCT78X11.5 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH330MEFCT78X11.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 519.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 945 mA @ 100 kHz | |
Impedance | 56 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.1.78100 | kr.17.81 |
| 50 | kr.1.31300 | kr.65.65 |
| 100 | kr.1.16450 | kr.116.45 |
| 500 | kr.0.90714 | kr.453.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.86516 | kr.865.16 |
| 2.000 | kr.0.79436 | kr.1,588.72 |
| 3.000 | kr.0.75859 | kr.2,275.77 |
| 5.000 | kr.0.71872 | kr.3,593.60 |
| 7.000 | kr.0.69528 | kr.4,866.96 |
| 10.000 | kr.0.67262 | kr.6,726.20 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

