
25ZLG1500MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 1189-25ZLG1500MG412.5X25CT-ND - Cut Tape (CT) 1189-25ZLG1500MG412.5X25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLG1500MEFCG412.5X25 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLG1500MEFCG412.5X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.74 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Impedance | 12 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.03000 | kr.10.03 |
| 10 | kr.6.46900 | kr.64.69 |
| 50 | kr.4.98320 | kr.249.16 |
| 100 | kr.4.51260 | kr.451.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.70278 | kr.1,851.39 |
| 1.000 | kr.3.44764 | kr.3,447.64 |
| 1.500 | kr.3.31891 | kr.4,978.36 |
| 2.500 | kr.3.17536 | kr.7,938.40 |
| 3.500 | kr.3.09101 | kr.10,818.53 |
| 5.000 | kr.3.00952 | kr.15,047.60 |
| Unit Price without VAT: | kr.10.03000 |
|---|---|
| Unit Price with VAT: | kr.12.53750 |

