
25ZLG1000MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 1189-25ZLG1000MG412.5X20CT-ND - Cut Tape (CT) 1189-25ZLG1000MG412.5X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLG1000MEFCG412.5X20 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLG1000MEFCG412.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.488 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.48 A @ 100 kHz | |
Impedance | 13 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 10 | kr.4.93200 | kr.49.32 |
| 50 | kr.3.76800 | kr.188.40 |
| 100 | kr.3.40020 | kr.340.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.89928 | kr.1,449.64 |
| 1.000 | kr.2.69044 | kr.2,690.44 |
| 1.500 | kr.2.58495 | kr.3,877.43 |
| 2.500 | kr.2.46740 | kr.6,168.50 |
| 3.500 | kr.2.39832 | kr.8,394.12 |
| 5.000 | kr.2.33156 | kr.11,657.80 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |

