1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZLG1000MEFCG412.5X20

DigiKey Part Number
1189-25ZLG1000MG412.5X20CT-ND - Cut Tape (CT)
1189-25ZLG1000MG412.5X20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25ZLG1000MEFCG412.5X20
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZLG1000MEFCG412.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.488 A @ 120 Hz
Ripple Current @ High Frequency
2.48 A @ 100 kHz
Impedance
13 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.72000kr.7.72
10kr.4.93200kr.49.32
50kr.3.76800kr.188.40
100kr.3.40020kr.340.02
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.89928kr.1,449.64
1.000kr.2.69044kr.2,690.44
1.500kr.2.58495kr.3,877.43
2.500kr.2.46740kr.6,168.50
3.500kr.2.39832kr.8,394.12
5.000kr.2.33156kr.11,657.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.72000
Unit Price with VAT:kr.9.65000