
25ZLG1000MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-25ZLG1000MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLG1000MEFC12.5X20 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLG1000MEFC12.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.488 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.48 A @ 100 kHz | |
Impedance | 13 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.49000 | kr.8.49 |
| 10 | kr.5.45900 | kr.54.59 |
| 50 | kr.4.18080 | kr.209.04 |
| 100 | kr.3.77700 | kr.377.70 |
| 500 | kr.3.08126 | kr.1,540.63 |
| 1.000 | kr.2.86206 | kr.2,862.06 |
| 3.000 | kr.2.58801 | kr.7,764.03 |
| 5.000 | kr.2.48558 | kr.12,427.90 |
| Unit Price without VAT: | kr.8.49000 |
|---|---|
| Unit Price with VAT: | kr.10.61250 |

