25ZL120MEFC6.3X11 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.44000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.410
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 289
Unit Price: kr.1.54000
Datasheet
120 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZL120MEFC6.3X11

DigiKey Part Number
25ZL120MEFC6.3X11-ND
Manufacturer
Manufacturer Product Number
25ZL120MEFC6.3X11
Description
CAP ALUM 120UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
120 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZL120MEFC6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes