680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXS680MEFC10X16

DigiKey Part Number
1189-25YXS680MEFC10X16-ND
Manufacturer
Manufacturer Product Number
25YXS680MEFC10X16
Description
CAP ALUM 680UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
797.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.45 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 953
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.11200kr.31.12
50kr.2.33540kr.116.77
100kr.2.08910kr.208.91
500kr.1.66344kr.831.72
1.000kr.1.52918kr.1,529.18
3.000kr.1.36130kr.4,083.90
5.000kr.1.29850kr.6,492.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750