
25YXS3300MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-25YXS3300MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 25YXS3300MEFC18X20 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.002 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.86 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.72000 | kr.14.72 |
| 10 | kr.9.69600 | kr.96.96 |
| 50 | kr.7.58740 | kr.379.37 |
| 100 | kr.6.92190 | kr.692.19 |
| 500 | kr.5.77646 | kr.2,888.23 |
| 1.000 | kr.5.41599 | kr.5,415.99 |
| 2.500 | kr.5.03153 | kr.12,578.83 |
| 5.000 | kr.4.79738 | kr.23,986.90 |
| Unit Price without VAT: | kr.14.72000 |
|---|---|
| Unit Price with VAT: | kr.18.40000 |

