
25YXS2200MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-25YXS2200MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 25YXS2200MEFC16X20 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.778 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.54 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.19000 | kr.11.19 |
| 10 | kr.7.27900 | kr.72.79 |
| 50 | kr.5.63920 | kr.281.96 |
| 100 | kr.5.12020 | kr.512.02 |
| 600 | kr.4.14970 | kr.2,489.82 |
| 1.200 | kr.3.88222 | kr.4,658.66 |
| 3.000 | kr.3.59692 | kr.10,790.76 |
| 5.400 | kr.3.44753 | kr.18,616.66 |
| Unit Price without VAT: | kr.11.19000 |
|---|---|
| Unit Price with VAT: | kr.13.98750 |

