1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXS1000MEFC10X20

DigiKey Part Number
1189-25YXS1000MEFC10X20-ND
Manufacturer
Manufacturer Product Number
25YXS1000MEFC10X20
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.032 A @ 120 Hz
Ripple Current @ High Frequency
1.72 A @ 100 kHz
Impedance
37 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 622
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.72000kr.5.72
10kr.3.51700kr.35.17
50kr.2.73780kr.136.89
100kr.2.45560kr.245.56
500kr.1.96836kr.984.18
1.000kr.1.81474kr.1,814.74
3.000kr.1.62263kr.4,867.89
5.000kr.1.55077kr.7,753.85
Manufacturers Standard Package
Unit Price without VAT:kr.5.72000
Unit Price with VAT:kr.7.15000