
25YXJ100MTA5X11 | |
|---|---|
DigiKey Part Number | 1189-25YXJ100MTA5X11CT-ND - Cut Tape (CT) 1189-25YXJ100MTA5X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXJ100MTA5X11 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXJ100MTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.35900 | kr.13.59 |
| 50 | kr.0.99220 | kr.49.61 |
| 100 | kr.0.87560 | kr.87.56 |
| 500 | kr.0.67240 | kr.336.20 |
| 1.000 | kr.0.60812 | kr.608.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.55463 | kr.1,109.26 |
| 4.000 | kr.0.51011 | kr.2,040.44 |
| 6.000 | kr.0.48765 | kr.2,925.90 |
| 10.000 | kr.0.46260 | kr.4,626.00 |
| 14.000 | kr.0.44787 | kr.6,270.18 |
| 20.000 | kr.0.43364 | kr.8,672.80 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

