100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXJ100MT15X11

DigiKey Part Number
1189-25YXJ100MT15X11CT-ND - Cut Tape (CT)
1189-25YXJ100MT15X11TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25YXJ100MT15X11
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXJ100MT15X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Active
Impedance
400 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.87800kr.8.78
50kr.0.63200kr.31.60
100kr.0.55380kr.55.38
500kr.0.41818kr.209.09
1.000kr.0.37511kr.375.11
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.33925kr.678.50
4.000kr.0.30940kr.1,237.60
6.000kr.0.29432kr.1,765.92
10.000kr.0.27748kr.2,774.80
14.000kr.0.26759kr.3,746.26
20.000kr.0.25803kr.5,160.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750