Similar
Direct
Direct

25YXH2700MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 25YXH2700MEFCGC16X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXH2700MEFCGC16X25 |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXH2700MEFCGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.051 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.93 A @ 100 kHz |
Part Status Obsolete | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ2700M16X40 | Rubycon | 0 | 1189-50ZLJ2700M16X40-ND | kr.23.52000 | Similar |
| 860040480016 | Würth Elektronik | 0 | 732-9183-3-ND | kr.19.47650 | Direct |
| EEU-FR1E272SB | Panasonic Industry | 283 | P15356CT-ND | kr.15.98000 | Direct |




