
25YXG680MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-25YXG680MEFCT810X20CT-ND - Cut Tape (CT) 1189-25YXG680MEFCT810X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXG680MEFCT810X20 |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXG680MEFCT810X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 770 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.09900 | kr.30.99 |
| 50 | kr.2.33020 | kr.116.51 |
| 100 | kr.2.08590 | kr.208.59 |
| 500 | kr.1.66396 | kr.831.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.60383 | kr.1,603.83 |
| 2.000 | kr.1.48797 | kr.2,975.94 |
| 3.000 | kr.1.42947 | kr.4,288.41 |
| 5.000 | kr.1.36429 | kr.6,821.45 |
| 7.000 | kr.1.32597 | kr.9,281.79 |
| 10.000 | kr.1.28894 | kr.12,889.40 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

