Upgrade
Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade

25YXG330MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-4166-1-ND - Cut Tape (CT) 1189-4166-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXG330MEFCT810X12.5 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXG330MEFCT810X12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 475.75 mA @ 120 Hz | |
Impedance | 80 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.31500 | kr.23.15 |
| 50 | kr.1.72320 | kr.86.16 |
| 100 | kr.1.53480 | kr.153.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.26710 | kr.633.55 |
| 1.000 | kr.1.15939 | kr.1,159.39 |
| 1.500 | kr.1.10497 | kr.1,657.45 |
| 2.500 | kr.1.04431 | kr.2,610.78 |
| 3.500 | kr.1.00865 | kr.3,530.28 |
| 5.000 | kr.0.97417 | kr.4,870.85 |
| 6.000 | kr.0.95778 | kr.5,746.68 |
| 12.000 | kr.0.90228 | kr.10,827.36 |
| 12.500 | kr.0.89933 | kr.11,241.62 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |








