
25YXF47MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 1189-4165-1-ND - Cut Tape (CT) 1189-4165-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXF47MEFCTA5X11 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXF47MEFCTA5X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 900 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.74600 | kr.7.46 |
| 50 | kr.0.53500 | kr.26.75 |
| 100 | kr.0.46870 | kr.46.87 |
| 500 | kr.0.35250 | kr.176.25 |
| 1.000 | kr.0.31578 | kr.315.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.29868 | kr.597.36 |
| 4.000 | kr.0.27194 | kr.1,087.76 |
| 6.000 | kr.0.25843 | kr.1,550.58 |
| 10.000 | kr.0.24336 | kr.2,433.60 |
| 14.000 | kr.0.23450 | kr.3,283.00 |
| 20.000 | kr.0.22593 | kr.4,518.60 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

