
25YXF330MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-4164-1-ND - Cut Tape (CT) 1189-4164-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXF330MEFCT810X12.5 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXF330MEFCT810X12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 406 mA @ 120 Hz | |
Ripple Current @ High Frequency | 580 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.76000 | kr.2.76 |
| 10 | kr.1.72300 | kr.17.23 |
| 50 | kr.1.26800 | kr.63.40 |
| 100 | kr.1.12330 | kr.112.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.91550 | kr.457.75 |
| 1.000 | kr.0.83294 | kr.832.94 |
| 1.500 | kr.0.79123 | kr.1,186.85 |
| 2.500 | kr.0.74472 | kr.1,861.80 |
| 3.500 | kr.0.71735 | kr.2,510.73 |
| 5.000 | kr.0.69092 | kr.3,454.60 |
| Unit Price without VAT: | kr.2.76000 |
|---|---|
| Unit Price with VAT: | kr.3.45000 |

