2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXF2200MEFC16X31.5

DigiKey Part Number
1189-2253-ND
Manufacturer
Manufacturer Product Number
35YXF2200MEFC16X31.5
Description
CAP ALUM 2200UF 20% 35V RADIAL
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXF2200MEFC16X31.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Impedance
29 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.35000kr.12.35
10kr.8.05700kr.80.57
50kr.6.26660kr.313.33
400kr.4.84035kr.1,936.14
800kr.4.51523kr.3,612.18
Manufacturers Standard Package
Unit Price without VAT:kr.12.35000
Unit Price with VAT:kr.15.43750