
25YXF3300MEFC16X31.5 | |
|---|---|
DigiKey Part Number | 1189-4064-ND |
Manufacturer | |
Manufacturer Product Number | 25YXF3300MEFC16X31.5 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXF3300MEFC16X31.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.00000 | kr.12.00 |
| 10 | kr.7.83700 | kr.78.37 |
| 50 | kr.6.08880 | kr.304.44 |
| 200 | kr.5.07645 | kr.1,015.29 |
| 600 | kr.4.50135 | kr.2,700.81 |
| 1.000 | kr.4.28628 | kr.4,286.28 |
| Unit Price without VAT: | kr.12.00000 |
|---|---|
| Unit Price with VAT: | kr.15.00000 |

