25YXF100MEFC6.3X11 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 4.136
Unit Price: kr.1.80000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.42988
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.51348
Datasheet

Parametric Equivalent


Rubycon
In Stock: 6.048
Unit Price: kr.1.99000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 79.402
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 24.336
Unit Price: kr.1.74000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 67.361
Unit Price: kr.2.06000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5.847
Unit Price: kr.2.06000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 40.295
Unit Price: kr.2.38000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5.434
Unit Price: kr.2.57000
Datasheet

Direct


Panasonic Industry
In Stock: 7.566
Unit Price: kr.2.89000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 15.777
Unit Price: kr.2.89000
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXF100MEFC6.3X11

DigiKey Part Number
1189-1857-ND
Manufacturer
Manufacturer Product Number
25YXF100MEFC6.3X11
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXF100MEFC6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
400 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes