
25YXF1000MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 1189-3718-1-ND - Cut Tape (CT) 1189-3718-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXF1000MEFCG412.5X20 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXF1000MEFCG412.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 975 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.42700 | kr.34.27 |
| 50 | kr.2.58480 | kr.129.24 |
| 100 | kr.2.31740 | kr.231.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.94494 | kr.972.47 |
| 1.000 | kr.1.79275 | kr.1,792.75 |
| 1.500 | kr.1.71595 | kr.2,573.93 |
| 2.500 | kr.1.63029 | kr.4,075.72 |
| 3.500 | kr.1.57994 | kr.5,529.79 |
| 5.000 | kr.1.53129 | kr.7,656.45 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |

