
25TZV33M5X6.1 | |
|---|---|
DigiKey Part Number | 1189-25TZV33M5X6.1TR-ND - Tape & Reel (TR) 1189-25TZV33M5X6.1CT-ND - Cut Tape (CT) 1189-25TZV33M5X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TZV33M5X6.1 |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TZV33M5X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54.4 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.74400 | kr.17.44 |
| 50 | kr.1.28060 | kr.64.03 |
| 100 | kr.1.13360 | kr.113.36 |
| 500 | kr.0.88000 | kr.440.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.79985 | kr.799.85 |
| 2.000 | kr.0.73310 | kr.1,466.20 |
| 3.000 | kr.0.69939 | kr.2,098.17 |
| 5.000 | kr.0.66182 | kr.3,309.10 |
| 7.000 | kr.0.63972 | kr.4,478.04 |
| 10.000 | kr.0.61836 | kr.6,183.60 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

