33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TXV33M6.3X6.1

DigiKey Part Number
1189-2117-2-ND - Tape & Reel (TR)
1189-2117-1-ND - Cut Tape (CT)
1189-2117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TXV33M6.3X6.1
Description
CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25TXV33M6.3X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
1Ohm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
31.5 mA @ 120 Hz
Ripple Current @ High Frequency
70 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.48800kr.24.88
50kr.1.85560kr.92.78
100kr.1.65510kr.165.51
500kr.1.30774kr.653.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.25533kr.1,255.33
2.000kr.1.15991kr.2,319.82
3.000kr.1.11173kr.3,335.19
5.000kr.1.05802kr.5,290.10
7.000kr.1.02645kr.7,185.15
10.000kr.0.99594kr.9,959.40
12.000kr.0.98144kr.11,777.28
24.000kr.0.93235kr.22,376.40
25.000kr.0.92973kr.23,243.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750