
25TRV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-3547-2-ND - Tape & Reel (TR) 1189-3547-1-ND - Cut Tape (CT) 1189-3547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TRV330M10X10.5 |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TRV330M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.81556 | kr.1,407.78 |
| 1.000 | kr.2.61128 | kr.2,611.28 |
| 1.500 | kr.2.50815 | kr.3,762.23 |
| 2.500 | kr.2.39321 | kr.5,983.02 |
| 3.500 | kr.2.32565 | kr.8,139.77 |
| 5.000 | kr.2.26038 | kr.11,301.90 |
| 6.000 | kr.2.22935 | kr.13,376.10 |
| 12.000 | kr.2.12431 | kr.25,491.72 |
| 12.500 | kr.2.11871 | kr.26,483.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.79900 | kr.47.99 |
| 50 | kr.3.66620 | kr.183.31 |
| 100 | kr.3.30630 | kr.330.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.76200 | kr.47.62 |
| 50 | kr.3.63780 | kr.181.89 |
| 100 | kr.3.28060 | kr.328.06 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

