100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TPV100M6.3X6.1

DigiKey Part Number
1189-25TPV100M6.3X6.1TR-ND - Tape & Reel (TR)
1189-25TPV100M6.3X6.1CT-ND - Cut Tape (CT)
1189-25TPV100M6.3X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TPV100M6.3X6.1
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
132 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.576
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.72000kr.5.72
10kr.3.50400kr.35.04
50kr.2.72640kr.136.32
100kr.2.44730kr.244.73
500kr.1.96500kr.982.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.89936kr.1,899.36
2.000kr.1.76700kr.3,534.00
3.000kr.1.70020kr.5,100.60
5.000kr.1.62575kr.8,128.75
7.000kr.1.57540kr.11,027.80
10.000kr.1.50428kr.15,042.80
12.000kr.1.50203kr.18,024.36
24.000kr.1.45159kr.34,838.16
25.000kr.1.44798kr.36,199.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.72000
Unit Price with VAT:kr.7.15000