
25TLV1500M16X16.5 | |
|---|---|
DigiKey Part Number | 1189-2099-2-ND - Tape & Reel (TR) 1189-2099-1-ND - Cut Tape (CT) 1189-2099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TLV1500M16X16.5 |
Description | CAP ALUM 1500UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TLV1500M16X16.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.01000 | kr.16.01 |
| 10 | kr.10.61000 | kr.106.10 |
| 50 | kr.8.36160 | kr.418.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.8.08792 | kr.1,010.99 |
| 250 | kr.7.48376 | kr.1,870.94 |
| 375 | kr.7.17896 | kr.2,692.11 |
| 625 | kr.6.83915 | kr.4,274.47 |
| 875 | kr.6.63944 | kr.5,809.51 |
| 1.250 | kr.6.44636 | kr.8,057.95 |
| Unit Price without VAT: | kr.16.01000 |
|---|---|
| Unit Price with VAT: | kr.20.01250 |

