220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SGV220M8X10.5

DigiKey Part Number
1189-25SGV220M8X10.5TR-ND - Tape & Reel (TR)
1189-25SGV220M8X10.5CT-ND - Cut Tape (CT)
1189-25SGV220M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SGV220M8X10.5
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25SGV220M8X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25JGV220M8X10.5Rubycon5001189-25JGV220M8X10.5CT-NDkr.6.15000Parametric Equivalent
25JZV220M8X10.5Rubycon951189-25JZV220M8X10.5CT-NDkr.6.35000Parametric Equivalent
25TKV220M8X10.5Rubycon5371189-2070-1-NDkr.8.14000Parametric Equivalent
25TZV220M8X10.5Rubycon5711189-2442-1-NDkr.5.00000Parametric Equivalent
35JZV220M8X10.5Rubycon6411189-4175-1-NDkr.5.64000Parametric Equivalent
In-Stock: 39
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.2.96800kr.29.68
50kr.2.22040kr.111.02
100kr.1.98260kr.198.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.25470kr.627.35
1.000kr.1.14720kr.1,147.20
1.500kr.1.09295kr.1,639.43
2.500kr.1.03240kr.2,581.00
3.500kr.0.99679kr.3,488.76
5.000kr.0.96237kr.4,811.85
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500