220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25RX30220M8X11.5

DigiKey Part Number
1189-1230-ND
Manufacturer
Manufacturer Product Number
25RX30220M8X11.5
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
25RX30220M8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 130°C
Operating Temperature
-40°C ~ 130°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
252 mA @ 120 Hz
Ripple Current @ High Frequency
360 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.669
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.15000kr.3.15
10kr.1.96800kr.19.68
50kr.1.45060kr.72.53
100kr.1.28730kr.128.73
500kr.1.00514kr.502.57
2.000kr.0.84188kr.1,683.76
4.000kr.0.79195kr.3,167.80
6.000kr.0.74913kr.4,494.78
Manufacturers Standard Package
Unit Price without VAT:kr.3.15000
Unit Price with VAT:kr.3.93750