
25PZF330M10X9 | |
---|---|
DigiKey Part Number | 25PZF330M10X9-ND |
Manufacturer | |
Manufacturer Product Number | 25PZF330M10X9 |
Description | CAP ALUM HYBRID 330UF 20% 25V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PZF330M10X9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.34000 | kr.14.34 |
10 | kr.9.41400 | kr.94.14 |
50 | kr.7.37020 | kr.368.51 |
100 | kr.6.72450 | kr.672.45 |
500 | kr.5.61446 | kr.2,807.23 |
1.000 | kr.5.26509 | kr.5,265.09 |
3.000 | kr.4.82854 | kr.14,485.62 |
5.000 | kr.4.66545 | kr.23,327.25 |
Unit Price without VAT: | kr.14.34000 |
---|---|
Unit Price with VAT: | kr.17.92500 |