220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PX220MEFCTA6.3X11

DigiKey Part Number
1189-25PX220MEFCTA6.3X11CT-ND - Cut Tape (CT)
1189-25PX220MEFCTA6.3X11TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25PX220MEFCTA6.3X11
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25PX220MEFCTA6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
288 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.101
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.25000kr.2.25
10kr.1.37000kr.13.70
50kr.1.00180kr.50.09
100kr.0.88480kr.88.48
500kr.0.68184kr.340.92
1.000kr.0.61760kr.617.60
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.59111kr.1,182.22
4.000kr.0.54457kr.2,178.28
6.000kr.0.52109kr.3,126.54
10.000kr.0.49489kr.4,948.90
14.000kr.0.47949kr.6,712.86
20.000kr.0.46461kr.9,292.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.25000
Unit Price with VAT:kr.2.81250