
25PX220MEFCTA6.3X11 | |
|---|---|
DigiKey Part Number | 1189-25PX220MEFCTA6.3X11CT-ND - Cut Tape (CT) 1189-25PX220MEFCTA6.3X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25PX220MEFCTA6.3X11 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PX220MEFCTA6.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 288 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.37000 | kr.13.70 |
| 50 | kr.1.00180 | kr.50.09 |
| 100 | kr.0.88480 | kr.88.48 |
| 500 | kr.0.68184 | kr.340.92 |
| 1.000 | kr.0.61760 | kr.617.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59111 | kr.1,182.22 |
| 4.000 | kr.0.54457 | kr.2,178.28 |
| 6.000 | kr.0.52109 | kr.3,126.54 |
| 10.000 | kr.0.49489 | kr.4,948.90 |
| 14.000 | kr.0.47949 | kr.6,712.86 |
| 20.000 | kr.0.46461 | kr.9,292.20 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

