PX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PX Series
25PX10000MEFC18X35.5

25PX10000MEFC18X35.5

DigiKey Part Number
1189-1223-ND
Manufacturer
Manufacturer Product Number
25PX10000MEFC18X35.5
Description
CAP ALUM 10000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25PX10000MEFC18X35.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.05 A @ 120 Hz
Ripple Current @ High Frequency
2.3575 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.499
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.35000kr.20.35
10kr.13.63200kr.136.32
50kr.10.83520kr.541.76
200kr.9.21890kr.1,843.78
600kr.8.30133kr.4,980.80
1.000kr.7.95834kr.7,958.34
2.600kr.7.43030kr.19,318.78
5.000kr.7.13956kr.35,697.80
Manufacturers Standard Package
Unit Price without VAT:kr.20.35000
Unit Price with VAT:kr.25.43750