10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PK10000MEFC18X35.5

DigiKey Part Number
1189-1730-ND
Manufacturer
Manufacturer Product Number
25PK10000MEFC18X35.5
Description
CAP ALUM 10000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25PK10000MEFC18X35.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.9 A @ 120 Hz
Ripple Current @ High Frequency
3.335 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.16000kr.19.16
10kr.12.83400kr.128.34
50kr.10.19160kr.509.58
200kr.8.66570kr.1,733.14
600kr.8.26287kr.4,957.72
1.000kr.7.47558kr.7,475.58
2.600kr.6.97705kr.18,140.33
5.000kr.6.70252kr.33,512.60
Manufacturers Standard Package
Unit Price without VAT:kr.19.16000
Unit Price with VAT:kr.23.95000