
35PFV47M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-3792-2-ND - Tape & Reel (TR) 1189-3792-1-ND - Cut Tape (CT) 1189-3792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PFV47M6.3X6.1 |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PFV47M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.02000 | kr.12.02 |
| 10 | kr.5.98600 | kr.59.86 |
| 50 | kr.5.23660 | kr.261.83 |
| 100 | kr.4.90990 | kr.490.99 |
| 500 | kr.3.98828 | kr.1,994.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.67417 | kr.3,674.17 |
| 2.000 | kr.3.64311 | kr.7,286.22 |
| Unit Price without VAT: | kr.12.02000 |
|---|---|
| Unit Price with VAT: | kr.15.02500 |

