100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PEV100M6.3X8

DigiKey Part Number
1189-3799-2-ND - Tape & Reel (TR)
1189-3799-1-ND - Cut Tape (CT)
1189-3799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25PEV100M6.3X8
Description
CAP ALUMHYB 100UF 20% 25V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25PEV100M6.3X8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
10000 Hrs @ 105°C
Manufacturer
Rubycon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Type
Hybrid
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
100 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
25 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
30mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.583
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.84000kr.10.84
10kr.7.03700kr.70.37
50kr.5.44220kr.272.11
100kr.4.93760kr.493.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.3.83281kr.3,449.53
1.800kr.3.59887kr.6,477.97
2.700kr.3.48085kr.9,398.30
4.500kr.3.34931kr.15,071.90
6.300kr.3.27202kr.20,613.73
9.000kr.3.19736kr.28,776.24
Manufacturers Standard Package
Unit Price without VAT:kr.10.84000
Unit Price with VAT:kr.13.55000