
25MXG10000MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 1189-2843-ND |
Manufacturer | |
Manufacturer Product Number | 25MXG10000MEFCSN22X35 |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25MXG10000MEFCSN22X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.65 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.0475 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.81000 | kr.26.81 |
| 10 | kr.18.19700 | kr.181.97 |
| 50 | kr.14.63460 | kr.731.73 |
| 200 | kr.12.57610 | kr.2,515.22 |
| 600 | kr.11.40810 | kr.6,844.86 |
| 1.000 | kr.10.97164 | kr.10,971.64 |
| 2.600 | kr.10.29977 | kr.26,779.40 |
| 5.000 | kr.9.92985 | kr.49,649.25 |
| Unit Price without VAT: | kr.26.81000 |
|---|---|
| Unit Price with VAT: | kr.33.51250 |


