Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25MXC10000MEFC25X30 | |
|---|---|
DigiKey Part Number | 25MXC10000MEFC25X30-ND |
Manufacturer | |
Manufacturer Product Number | 25MXC10000MEFC25X30 |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25MXC10000MEFC25X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.65 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.0475 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.12.16620 | kr.2,433.24 |
| Unit Price without VAT: | kr.12.16620 |
|---|---|
| Unit Price with VAT: | kr.15.20775 |




