
25MF224KZ12012 | |
|---|---|
DigiKey Part Number | 1189-25MF224KZ12012TR-ND - Tape & Reel (TR) 1189-25MF224KZ12012CT-ND - Cut Tape (CT) 1189-25MF224KZ12012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25MF224KZ12012 |
Description | CAP FILM .22UF 10% 25VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 25V Polymer, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - DC | 25V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.98000 | kr.16.98 |
| 10 | kr.11.69600 | kr.116.96 |
| 50 | kr.9.59100 | kr.479.55 |
| 100 | kr.8.93960 | kr.893.96 |
| 500 | kr.7.83804 | kr.3,919.02 |
| 1.000 | kr.7.49699 | kr.7,496.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.07553 | kr.21,226.59 |
| 6.000 | kr.6.86906 | kr.41,214.36 |
| 9.000 | kr.6.76562 | kr.60,890.58 |
| Unit Price without VAT: | kr.16.98000 |
|---|---|
| Unit Price with VAT: | kr.21.22500 |

