
250USC1500MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-250USC1500MEFCSN35X40-ND |
Manufacturer | |
Manufacturer Product Number | 250USC1500MEFCSN35X40 |
Description | CAP ALUM 1500UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250USC1500MEFCSN35X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.33 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.495 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.16000 | kr.77.16 |
| 10 | kr.55.54200 | kr.555.42 |
| 50 | kr.46.63680 | kr.2,331.84 |
| 100 | kr.43.83270 | kr.4,383.27 |
| 500 | kr.39.02212 | kr.19,511.06 |
| 1.000 | kr.37.51121 | kr.37,511.21 |
| Unit Price without VAT: | kr.77.16000 |
|---|---|
| Unit Price with VAT: | kr.96.45000 |

