250PK2R2MEFC6.3X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.3.09000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.75884
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.2.89000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.51241
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.61963
Datasheet
2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250PK2R2MEFC6.3X11

DigiKey Part Number
1189-1203-ND
Manufacturer
Manufacturer Product Number
250PK2R2MEFC6.3X11
Description
CAP ALUM 2.2UF 20% 250V RADIAL
Customer Reference
Detailed Description
2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
250PK2R2MEFC6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
45 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01/07/2027
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.55726kr.1,114.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.55726
Unit Price with VAT:kr.0.69658