
250MXG680MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 1189-3829-ND |
Manufacturer | |
Manufacturer Product Number | 250MXG680MEFCSN25X40 |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250MXG680MEFCSN25X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.77000 | kr.36.77 |
| 10 | kr.25.38500 | kr.253.85 |
| 50 | kr.20.67340 | kr.1,033.67 |
| 200 | kr.17.95490 | kr.3,590.98 |
| 600 | kr.16.41320 | kr.9,847.92 |
| 1.000 | kr.15.83707 | kr.15,837.07 |
| 2.600 | kr.14.95043 | kr.38,871.12 |
| Unit Price without VAT: | kr.36.77000 |
|---|---|
| Unit Price with VAT: | kr.45.96250 |

