6.8 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250LLE6.8MEFC8X11.5

DigiKey Part Number
1189-2225-ND
Manufacturer
Manufacturer Product Number
250LLE6.8MEFC8X11.5
Description
CAP ALUM 6.8UF 20% 250V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250LLE6.8MEFC8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
68 mA @ 120 Hz
Ripple Current @ High Frequency
129 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.505
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.57200kr.25.72
50kr.1.91480kr.95.74
100kr.1.70590kr.170.59
500kr.1.34516kr.672.58
2.000kr.1.13670kr.2,273.40
4.000kr.1.05803kr.4,232.12
6.000kr.1.01832kr.6,109.92
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000