
250BXW330MEFR18X40 | |
|---|---|
DigiKey Part Number | 1189-250BXW330MEFR18X40-ND |
Manufacturer | |
Manufacturer Product Number | 250BXW330MEFR18X40 |
Description | CAP ALUM 330UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.37000 | kr.30.37 |
| 10 | kr.20.74400 | kr.207.44 |
| 50 | kr.16.75780 | kr.837.89 |
| 200 | kr.14.45490 | kr.2,890.98 |
| 600 | kr.13.14853 | kr.7,889.12 |
| 1.000 | kr.12.66035 | kr.12,660.35 |
| 2.600 | kr.11.90888 | kr.30,963.09 |
| 5.000 | kr.11.49535 | kr.57,476.75 |
| Unit Price without VAT: | kr.30.37000 |
|---|---|
| Unit Price with VAT: | kr.37.96250 |

