100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250BXW100MEFR16X20

DigiKey Part Number
1189-250BXW100MEFR16X20-ND
Manufacturer
Manufacturer Product Number
250BXW100MEFR16X20
Description
CAP ALUM 100UF 20% 250V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.08000kr.16.08
10kr.10.62900kr.106.29
50kr.8.34620kr.417.31
100kr.7.62660kr.762.66
600kr.6.27953kr.3,767.72
1.200kr.5.90858kr.7,090.30
3.000kr.5.51293kr.16,538.79
5.400kr.5.30582kr.28,651.43
Manufacturers Standard Package
Unit Price without VAT:kr.16.08000
Unit Price with VAT:kr.20.10000