68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250BXG68MEFC12.5X25

DigiKey Part Number
1189-250BXG68MEFC12.5X25-ND
Manufacturer
Manufacturer Product Number
250BXG68MEFC12.5X25
Description
CAP ALUM 250V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
540 mA @ 120 Hz
Ripple Current @ High Frequency
1.35 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.55000kr.10.55
10kr.6.84200kr.68.42
50kr.5.28680kr.264.34
100kr.4.79610kr.479.61
500kr.3.95046kr.1,975.23
1.000kr.3.68413kr.3,684.13
3.000kr.3.35132kr.10,053.96
5.000kr.3.22695kr.16,134.75
Manufacturers Standard Package
Unit Price without VAT:kr.10.55000
Unit Price with VAT:kr.13.18750